Image is representational - see manufacturer specifications

Mtron Authorized Distributor

MH44FAD-R-40.000MHZ

Oscillator XO 40MHz ±50ppm 50pF HCMOS/TTL 60% 5V 4-Pin DIP Module Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Oscillator XO 40MHz ±50ppm 50pF HCMOS/TTL 60% 5V 4-Pin DIP Module Thru-Hole
Search Keywords: MH44FADR40000MHZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mtron
Part No: MH44FAD-R-40.000MHZ
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Crystal Oscillator
Mounting: Through Hole
Supplier Package: DIP Module
Pin Count: 4
Load Capacitance: 50 pF
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MH44FAD-R-40.000MHZ RoHS compliant?
Yes, MH44FAD-R-40.000MHZ is RoHS compliant.
What is the lead time for MH44FAD-R-40.000MHZ?
The standard lead time for MH44FAD-R-40.000MHZ is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$125.50
10
$50.50
25
$37.88
50 +
$27.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!