- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- TH Crystal Oscillators ›
- MH-13FAD-50.0000MHZ
Description
+
Oscillator XO 50MHz ±100ppm 50pF HCMOS/TTL 60% 5V 4-Pin Metal DIP Thru-Hole
Search Keywords: MH13FAD500000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:MH-13FAD-50.0000MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Crystal Oscillator
-
Mounting:Through Hole
-
Supplier Package:Metal DIP
-
Pin Count:4
-
Load Capacitance:50 pF
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26