- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- TH Crystal Oscillators ›
- MH12FDD-R-7.372800
Mtron
MH12FDD-R-7.372800
Oscillator XO 7.3728MHz ±500ppm 50pF HCMOS/TTL 55% 5V 4-Pin DIP Module Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Oscillator XO 7.3728MHz ±500ppm 50pF HCMOS/TTL 55% 5V 4-Pin DIP Module Thru-Hole
Search Keywords: MH12FDDR7372800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:MH12FDD-R-7.372800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Crystal Oscillator
-
Mounting:Through Hole
-
Supplier Package:DIP Module
-
Pin Count:4
-
Load Capacitance:50 pF
-
Operating Temperature:0 to 70 °C
Product Guides
+
Frequently Asked Questions
Is MH12FDD-R-7.372800 RoHS compliant?
Yes, MH12FDD-R-7.372800 is RoHS compliant.
What is the lead time for MH12FDD-R-7.372800?
The standard lead time for MH12FDD-R-7.372800 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
42 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
25
$13.80
50
$10.35
75
$9.66
100 +
$9.47
Click for Quote
Log in
to unlock special pricing