Image is representational - see manufacturer specifications

Mtron Authorized Distributor

M8S43FAJ-R-30.000MHZ

The M8S43FAJ-R-30.000MHZ is a 3.3V, 30.000 MHz HCMOS/TTL clock oscillator with a frequency stability of ±100 ppm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The M8S43FAJ-R-30.000MHZ is a 3.3V, 30.000 MHz HCMOS/TTL clock oscillator with a frequency stability of ±100 ppm.
Search Keywords: M8S43FAJR30000MHZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mtron
  • Part No:
    M8S43FAJ-R-30.000MHZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600060
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Crystal Oscillator
  • Supplier Package:
    N/A
  • Load Capacitance:
    50 pF
  • Operating Temperature:
    -55 to 125 °C
  • Maximum Symmetry:
    60 %
  • Standard Frequency:
    30 MHz
  • Frequency Stability:
    ±100 ppm
  • Frequency Aging:
    ±3 ppm/(1st) Year
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M8S43FAJ-R-30.000MHZ RoHS compliant?
Yes, M8S43FAJ-R-30.000MHZ is RoHS compliant.
What is the lead time for M8S43FAJ-R-30.000MHZ?
The standard lead time for M8S43FAJ-R-30.000MHZ is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
4 Weeks can ship 11/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$224.68
5
$165.92
8
$129.62
10 +
$127.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!