- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- M243TAN 20.0000MHZ
Description
+
Oscillator XO 20MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin CLLCC SMD T/R
Search Keywords: M243TAN200000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:M243TAN 20.0000MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Type:Crystal Oscillator
-
Supplier Package:CLLCC
-
Load Capacitance:15 pF
-
Operating Temperature:-55 to 125 °C
-
Maximum Symmetry:60 %
-
Standard Frequency:20 MHz
-
Frequency Stability:±100 ppm
-
Frequency Aging:±3 (1st) ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
50 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$12.88
25
$10.67
50 +
$8.35
Click for Quote
Log in
to unlock special pricing