- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- M226TCN-25.000MHZ
Description
+
Oscillator XO 25MHz ±25ppm 15pF HCMOS 55% 3.3V 4-Pin CLLCC SMD T/R
Search Keywords: M226TCN25000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:M226TCN-25.000MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Crystal Oscillator
-
Supplier Package:CLLCC
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:25 MHz
-
Frequency Stability:±25 ppm
-
Frequency Aging:±3 ppm/(1st) Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 125
Stock lot only:
3
Minimum Order Quantity:
125
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$5.236
125
$4.760
250
$4.550
375
$4.170
500
$3.370
1,000 +
$3.210
Click for Quote
Log in
to unlock special pricing