- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- HC-49U/N-R-20.000000
Description
+
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 3-Pin HC-49U/N SMD
Search Keywords: HC49UNR20000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:HC-49U/N-R-20.000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Standard Frequency:20 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49U/N
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$3.55
10
$3.48
25
$3.41
50
$3.34
100
$3.27
250
$3.21
500 +
$3.14
Click for Quote
Log in
to unlock special pricing