- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ATSM-49-R-8.000MHZTR
Description
+
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin SMD T/R
Search Keywords: ATSM49R8000MHZTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:ATSM-49-R-8.000MHZTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
Reel Pack:
1000 -
Standard Frequency:8 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:SMD
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.271
2,000
$0.253
4,000
$0.238
8,000 +
$0.232
Click for Quote
Log in
to unlock special pricing