- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ATSM-49-R-3.6864MHZ
Description
+
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 2-Pin SMD
Search Keywords: ATSM49R36864MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:ATSM-49-R-3.6864MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Standard Frequency:3.6864 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:SMD
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.520
1,000
$0.390
1,500
$0.364
2,000 +
$0.357
Click for Quote
Log in
to unlock special pricing