Image is representational - see manufacturer specifications

Mtron Authorized Distributor

ATSM-49-R-11.0592MHZTR

Crystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Crystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R
Search Keywords: ATSM49R110592MHZTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mtron
Part No: ATSM-49-R-11.0592MHZTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600080
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Standard Frequency: 11.0592 MHz
Load Capacitance: 18 pF
Frequency Tolerance: ±30 ppm
Supplier Package: SMD
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSM-49-R-11.0592MHZTR RoHS compliant?
Yes, ATSM-49-R-11.0592MHZTR is RoHS compliant.
What is the lead time for ATSM-49-R-11.0592MHZTR?
The standard lead time for ATSM-49-R-11.0592MHZTR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks can ship 12/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2104
2,000
$0.1938
4,000
$0.1630
8,000 +
$0.1590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!