- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ATSM-49-9.2160MHZTR
Description
+
Crystal 9.216MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin SMD T/R
Search Keywords: ATSM4992160MHZTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:ATSM-49-9.2160MHZTR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541600080
-
ECCN:EAR99
-
Reel Pack:
1 -
Standard Frequency:9.216 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:SMD
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26