- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ATSM-49-8.000MHZT&R
Mtron
ATSM-49-8.000MHZT&R
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:ATSM-49-8.000MHZT&R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541600080
-
Reel Pack:
1000 -
Standard Frequency:8 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:SMD
-
Operating Temperature:-10 to 70 °C