- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ATS-49-R-7.3728MHZ
Mtron
ATS-49-R-7.3728MHZ
Crystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Crystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US Thru-Hole
Search Keywords: ATS49R73728MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:ATS-49-R-7.3728MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Standard Frequency:7.3728 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/US
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Frequently Asked Questions
Is ATS-49-R-7.3728MHZ RoHS compliant?
Yes, ATS-49-R-7.3728MHZ is RoHS compliant.
What is the lead time for ATS-49-R-7.3728MHZ?
The standard lead time for ATS-49-R-7.3728MHZ is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
605
Can Ship immediately
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$0.208
25
$0.183
100
$0.161
500
$0.142
1,000
$0.125
5,000
$0.114
10,000 +
$0.102
Click for Quote
Log in
to unlock special pricing