- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ATS-49-R-24.000MHZ
Description
+
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US Thru-Hole
Search Keywords: ATS49R24000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:ATS-49-R-24.000MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
Supplier Standard Pack:
1 -
Standard Frequency:24 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/US
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.340
50
$1.170
100
$0.787
250
$0.402
500
$0.295
1,000
$0.147
2,500 +
$0.141
Click for Quote
Log in
to unlock special pricing