Image is representational - see manufacturer specifications

Mtron Authorized Distributor

ATS-49-R-22.1184MHZ

Crystal 22.1184MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Crystal 22.1184MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US Thru-Hole
Search Keywords: ATS49R221184MHZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mtron
Part No: ATS-49-R-22.1184MHZ
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Standard Frequency: 22.1184 MHz
Load Capacitance: 18 pF
Frequency Tolerance: ±30 ppm
Supplier Package: HC-49/US
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATS-49-R-22.1184MHZ RoHS compliant?
Yes, ATS-49-R-22.1184MHZ is RoHS compliant.
What is the lead time for ATS-49-R-22.1184MHZ?
The standard lead time for ATS-49-R-22.1184MHZ is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.160
25
$1.110
100
$0.792
500
$0.279
1,000
$0.139
5,000 +
$0.127
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!