Image is representational - see manufacturer specifications

Mtron Authorized Distributor

ATS-49-R-10.000MHZ

Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole
Search Keywords: ATS49R10000MHZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mtron
  • Part No:
    ATS-49-R-10.000MHZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Standard Frequency:
    10 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    HC-49/US
  • Operating Temperature:
    -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATS-49-R-10.000MHZ RoHS compliant?
Yes, ATS-49-R-10.000MHZ is RoHS compliant.
What is the lead time for ATS-49-R-10.000MHZ?
The standard lead time for ATS-49-R-10.000MHZ is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,675
Ships today, if you order in
6 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.860
25
$1.770
100
$0.912
500
$0.281
1,000
$0.266
2,000 +
$0.253
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!