- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ATS-49-3.579545MHZ
Description
+
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 2-Pin HC-49/US Thru-Hole
Search Keywords: ATS493579545MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:ATS-49-3.579545MHZ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541600080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Standard Frequency:3.579545 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/US
-
Operating Temperature:-10 to 70 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.