Image is representational - see manufacturer specifications

Mtron Authorized Distributor

522-210-R-25.000000MHZ

Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD
Search Keywords: 522210R25000000MHZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mtron
  • Part No:
    522-210-R-25.000000MHZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Standard Frequency:
    25 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±30 ppm
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 522-210-R-25.000000MHZ RoHS compliant?
Yes, 522-210-R-25.000000MHZ is RoHS compliant.
What is the lead time for 522-210-R-25.000000MHZ?
The standard lead time for 522-210-R-25.000000MHZ is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,415
Can Ship immediately
Minimum Order Quantity:
90
6 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
90
$0.3170
100
$0.3140
250
$0.2984
500
$0.2955
1,000
$0.1688
5,000
$0.1558
10,000 +
$0.1494
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!