- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PMAS24S05
MTM Power
PMAS24S05
AC/DC Power Supply - 24W - 5VDC -Input 100-240 VAC - PCB Mount - cUL/UL certified
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 24W - 5VDC -Input 100-240 VAC - PCB Mount - cUL/UL certified
Search Keywords: PMAS24S05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MTM Power
-
Part No:PMAS24S05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Primary Switcher
-
Dimension:76 x 50.7 x 22.7 mm
-
Family:PMAS24 S05
Product Guides
+
Frequently Asked Questions
Is PMAS24S05 RoHS compliant?
Yes, PMAS24S05 is RoHS compliant.
What is the lead time for PMAS24S05?
The standard lead time for PMAS24S05 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$101.45
5
$93.88
10
$76.00
20
$71.84
50
$65.63
100 +
$61.84
Click for Quote
Log in
to unlock special pricing