- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PCMDS150110S24W
MTM Power
PCMDS150110S24W
DC/DC Converter - 150W - 24VDC - Input 110VDC - Galvanically Separated - Transient and Short Circuit Protected
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MTM Power |
| Part No: | PCMDS150110S24W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Screw |
| Dimension: | 170 x 115 x 38 mm |