- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1N4756A
Motorola
1N4756A
Diode Zener Single 47V 5% 1W 2-Pin DO-41 Box
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 47V 5% 1W 2-Pin DO-41 Box
Search Keywords: 1N4756A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Motorola |
| Part No: | 1N4756A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1N4756A RoHS compliant?
Yes, 1N4756A is RoHS compliant.
What is the lead time for 1N4756A?
The standard lead time for 1N4756A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$1.490
25
$1.200
50
$0.916
100
$0.713
500
$0.258
1,000 +
$0.155
Click for Quote
Log in
to unlock special pricing