- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 936010544
Molex Westec
936010544
Crimp Contact Insert - Male - 8-Pole - 16A - 400V - Size 34.2mm x 14.6mm - Grey.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crimp Contact Insert - Male - 8-Pole - 16A - 400V - Size 34.2mm x 14.6mm - Grey.
Search Keywords: 936010544
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex Westec |
| Part No: | 936010544 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 936010544 RoHS compliant?
Yes, 936010544 is RoHS compliant.
What is the lead time for 936010544?
The standard lead time for 936010544 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
40
31 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
1
$3.982
40
$3.620
300
$3.480
500
$3.330
2,000
$3.200
4,000 +
$3.070
Click for Quote
Log in
to unlock special pricing