- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 936010420
Molex Westec
936010420
40A MALE CONTACT X 4 MM?
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
40A MALE CONTACT X 4 MM?
Search Keywords: 936010420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex Westec
-
Part No:936010420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 936010420 RoHS compliant?
Yes, 936010420 is RoHS compliant.
What is the lead time for 936010420?
The standard lead time for 936010420 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,356
Ships today, if you order in
Minimum Order Quantity:
100
9 Weeks
can ship
11/11/26