- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 936010418
Molex Westec
936010418
40A MALE CONTACT X 2 5 MM
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
40A MALE CONTACT X 2 5 MM
Search Keywords: 936010418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex Westec
-
Part No:936010418
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 936010418 RoHS compliant?
Yes, 936010418 is RoHS compliant.
What is the lead time for 936010418?
The standard lead time for 936010418 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,655
Can Ship immediately
Minimum Order Quantity:
100
9 Weeks
can ship
10/26/26