- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 936010410
Molex Westec
936010410
40A FEM CONTACT X 4 MM? W
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
40A FEM CONTACT X 4 MM? W
Search Keywords: 936010410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex Westec
-
Part No:936010410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 936010410 RoHS compliant?
Yes, 936010410 is RoHS compliant.
What is the lead time for 936010410?
The standard lead time for 936010410 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
753
Can Ship immediately
Minimum Order Quantity:
42
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
42
$5.54
50
$5.43
100 +
$5.32
Click for Quote
Log in
to unlock special pricing