- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- WMLX-120
WMLX-120
Molex / Waldom
.100” Center Printed Circuit Board Connectors Right Angle Type A
Datasheet Accessories Notify Me
RoHS Compliant
KIT Packaging
Description
+
.100” Center Printed Circuit Board Connectors Right Angle Type A
Search Keywords: WMLX120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:WMLX-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
307
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
307
$0.201
4,000
$0.194
7,000
$0.185
18,000
$0.178
54,000 +
$0.172
Click for Quote
Log in
to unlock special pricing