- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- WMLX-116
WMLX-116
Molex / Waldom
.100” Center Headers Square Right Angle Wire Pins
Datasheet Accessories Notify Me
RoHS Compliant
KIT Packaging
Description
+
.100” Center Headers Square Right Angle Wire Pins
Search Keywords: WMLX116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:WMLX-116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
273
Can Ship immediately
Minimum Order Quantity:
175
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
175
$0.3774
2,000
$0.3652
4,000
$0.3509
10,000
$0.3376
31,000 +
$0.3254
Click for Quote
Log in
to unlock special pricing