- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- WMLX-104
WMLX-104
Molex / Waldom
.100” Center Crimp Terminal Housing with Crimp Terminal, 22-30 Gauge
Datasheet Accessories Notify Me
RoHS Compliant
KIT Packaging
Description
+
.100” Center Crimp Terminal Housing with Crimp Terminal, 22-30 Gauge
Search Keywords: WMLX104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:WMLX-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
34
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$2.266
34
$2.060
400
$1.980
800
$1.890
2,000
$1.830
6,000 +
$1.750
Click for Quote
Log in
to unlock special pricing