- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- F2807S-10-050-55
F2807S-10-050-55
Molex / Waldom
Flat Flexible Cable Fluorinated Ethylene Propylene 10Conductors 28AWG 300V 30.48m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Flexible Cable Fluorinated Ethylene Propylene 10Conductors 28AWG 300V 30.48m
Search Keywords: F2807S1005055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:F2807S-10-050-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Flexible Cable
-
Number of Conductors:10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
100
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,500
$2.34
5,000 +
$2.23
Click for Quote
Log in
to unlock special pricing