- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- C1512-L-151
C1512-L-151
Molex / Waldom
Conn Terminal Strip 12 POS 8mm Screw RA Cable Mount 10A
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn Terminal Strip 12 POS 8mm Screw RA Cable Mount 10A
Search Keywords: C1512L151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:C1512-L-151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-18 AWG
-
Operating Temperature:105(Max) °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.