- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 99-99-0999
99-99-0999
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 15 POS 2.5mm Solder ST Thru-Hole SPOX¢A€žA¢ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 15 POS 2.5mm Solder ST Thru-Hole SPOX¢A€žA¢ Bag
Search Keywords: 99990999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:99-99-0999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,755
Can Ship immediately
Minimum Order Quantity:
150
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
150
$0.4529
750 +
$0.4406
Click for Quote
Log in
to unlock special pricing