- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 99-99-0991
99-99-0991
Molex / Waldom
Conn Shrouded Header HDR 7 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 7 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
Search Keywords: 99990991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:99-99-0991
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75,353
Can Ship immediately
Minimum Order Quantity:
400
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
400
$0.1765
1,900
$0.1724
3,800
$0.1703
7,600
$0.1652
12,000
$0.1622
30,000
$0.1428
75,000 +
$0.1387
Click for Quote
Log in
to unlock special pricing