- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 99-99-0986
99-99-0986
Molex / Waldom
Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
Search Keywords: 99990986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:99-99-0986
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
273,047
Ships today, if you order in
Minimum Order Quantity:
650
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$0.1144
650
$0.1040
3,200
$0.1010
6,400
$0.1000
12,700
$0.0960
24,000
$0.0950
80,000
$0.0840
200,000 +
$0.0810
Click for Quote
Log in
to unlock special pricing