- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 98992-1117
98992-1117
Molex / Waldom
CMC Receptacle Connector W/Sld Grid Vio 38Ckt
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CMC Receptacle Connector W/Sld Grid Vio 38Ckt
Search Keywords: 989921117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98992-1117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$8.28
50
$5.64
100
$5.32
250
$5.04
500
$5.03
1,000
$5.02
2,500
$5.00
5,000 +
$4.99
Click for Quote
Log in
to unlock special pricing