- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 98936-1039
98936-1039
Molex / Waldom
CSP 5 Receptacle Housing W/Cap BRN Polyamide 6/6 3CKT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CSP 5 Receptacle Housing W/Cap BRN Polyamide 6/6 3CKT
Search Keywords: 989361039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98936-1039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
Minimum Order Quantity:
268
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
268
$0.2326
3,000
$0.2244
6,000
$0.2132
16,000
$0.2060
48,000 +
$0.1979
Click for Quote
Log in
to unlock special pricing