- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 98898-1029
98898-1029
Molex / Waldom
Contact SKT Crimp ST Cable Mount 20-22AWG Reel Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 20-22AWG Reel Automotive
Search Keywords: 988981029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98898-1029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3800 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Copper
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3800
Order Increment:
3800
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,800
$0.127
7,600
$0.125
11,400
$0.122
19,000 +
$0.121
Click for Quote
Log in
to unlock special pricing