- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 98897-1129
98897-1129
Molex / Waldom
Contact SKT Crimp ST Cable Mount 15-18AWG Reel Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 15-18AWG Reel Automotive
Search Keywords: 988971129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98897-1129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4600 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:15-18 AWG
-
Contact Material:High Copper
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73,600
Ships today, if you order in
Minimum Order Quantity:
4600
Order Increment:
4600
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,600
$0.0711
9,200
$0.0706
27,600
$0.0702
41,400
$0.0700
124,200
$0.0698
303,600
$0.0697
602,600 +
$0.0695
Click for Quote
Log in
to unlock special pricing