- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98825-1061
98825-1061
Molex / Waldom
Conn Housing PL 6 POS Crimp ST Cable Mount Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 6 POS Crimp ST Cable Mount Automotive Bag
Search Keywords: 988251061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98825-1061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87,075
Can Ship immediately
Minimum Order Quantity:
95
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
95
$0.7140
500
$0.7038
950
$0.6936
1,900
$0.6834
3,780
$0.6630
8,000
$0.5916
20,000 +
$0.5814
Click for Quote
Log in
to unlock special pricing