- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98822-1031
98822-1031
Molex / Waldom
Conn Housing M 3 POS 3.33mm Crimp ST Cable Mount Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing M 3 POS 3.33mm Crimp ST Cable Mount Automotive Carton
Search Keywords: 988221031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98822-1031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,614
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
25
$3.21
150
$3.15
250
$3.10
450
$3.05
4,000 +
$2.75
Click for Quote
Log in
to unlock special pricing