- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98821-1068
98821-1068
Molex / Waldom
Conn Housing RCP 6 POS Crimp ST Cable Mount Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 6 POS Crimp ST Cable Mount Automotive Bag
Search Keywords: 988211068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98821-1068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,409
Ships today, if you order in
You may purchase all in-stock quantity of 1,409
Stock lot only:
1409
Minimum Order Quantity:
4500
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$0.3411
9,000
$0.3101
20,000
$0.2703
50,000 +
$0.2652
Click for Quote
Log in
to unlock special pricing