- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98821-1060
98821-1060
Molex / Waldom
Conn Housing RCP 6 POS Crimp ST Cable Mount Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 6 POS Crimp ST Cable Mount Automotive Bag
Search Keywords: 988211060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98821-1060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,483
Can Ship immediately
Minimum Order Quantity:
200
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
200
$0.3499
1,000
$0.3427
2,000
$0.3376
3,900
$0.3315
9,000 +
$0.3019
Click for Quote
Log in
to unlock special pricing