- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98821-1031
98821-1031
Molex / Waldom
Conn Housing RCP 3 POS Crimp ST Cable Mount Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing RCP 3 POS Crimp ST Cable Mount Automotive Carton
Search Keywords: 988211031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98821-1031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86,450
Can Ship immediately
Minimum Order Quantity:
350
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
350
$0.210
1,600
$0.205
3,200
$0.201
6,300
$0.198
11,200
$0.194
30,000
$0.170
75,000 +
$0.165
Click for Quote
Log in
to unlock special pricing