- Home ›
- All Products›
- 98817-1048
98817-1048
Molex / Waldom
NSCC single part, Unsealed, 1.50mm, Female Housing, 3.33mm Pitch NSCC, Wire to Wire, 4 Circuits, Gray
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
NSCC single part, Unsealed, 1.50mm, Female Housing, 3.33mm Pitch NSCC, Wire to Wire, 4 Circuits, Gray
Search Keywords: 988171048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98817-1048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
Minimum Order Quantity:
250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.2734
1,300
$0.2693
2,500 +
$0.2642
Click for Quote
Log in
to unlock special pricing