- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98817-1021
98817-1021
Molex / Waldom
Conn Housing F 2 POS 3.33mm Crimp ST Cable Mount Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing F 2 POS 3.33mm Crimp ST Cable Mount Automotive Carton
Search Keywords: 988171021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98817-1021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140,276
Can Ship immediately
Minimum Order Quantity:
400
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
400
$0.1511
2,000
$0.1440
4,000
$0.1405
8,000
$0.1393
12,300
$0.1390
30,000
$0.1386
75,000 +
$0.1383
Click for Quote
Log in
to unlock special pricing