Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

98816-1010

Conn Housing F 10 POS 3.33mm Crimp ST Cable Mount Automotive Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 10 POS 3.33mm Crimp ST Cable Mount Automotive Bag
Search Keywords: 988161010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    98816-1010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 98816-1010 RoHS compliant?
Yes, 98816-1010 is RoHS compliant.
What is the lead time for 98816-1010?
The standard lead time for 98816-1010 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,887
Can Ship immediately
Minimum Order Quantity:
75
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
75
$0.8058
450
$0.7650
850
$0.7548
1,700
$0.7446
3,510 +
$0.7344
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!