Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

98789-1208

Conn Housing M 10 POS 4.25mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 10 POS 4.25mm Crimp ST Cable Mount Bag
Search Keywords: 987891208
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 98789-1208
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 10
Maximum Current Rating: 6/Contact A
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 98789-1208 RoHS compliant?
Yes, 98789-1208 is RoHS compliant.
What is the lead time for 98789-1208?
The standard lead time for 98789-1208 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,248
Ships today, if you order in
Minimum Order Quantity:
82
15 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
82
$0.7650
900
$0.7344
2,000
$0.6936
5,000
$0.6732
15,000 +
$0.6426
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!