- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98788-1101
98788-1101
Molex / Waldom
Conn Housing F 10 POS 4.25mm Crimp ST Cable Mount Gray Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing F 10 POS 4.25mm Crimp ST Cable Mount Gray Bag
Search Keywords: 987881101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98788-1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Ships today, if you order in
Minimum Order Quantity:
63
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
63
$0.9996
324
$0.9690
648
$0.9486
1,296
$0.9180
2,500
$0.8364
5,000
$0.7650
10,000 +
$0.7344
Click for Quote
Log in
to unlock special pricing