Image is representational - see mfr. specs

98786-1011

Molex / Waldom

Conn Housing F 6 POS 2.54mm Crimp Cable Mount Bag

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Bag 包装
Certificate of Compliance Guarantee
説明 +
Conn Housing F 6 POS 2.54mm Crimp Cable Mount Bag
Search Keywords: 987861011
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Molex / Waldom
  • 部品番号:
    98786-1011
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    N/A
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    7.5/Contact A
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 22,174
即時出荷可能
Minimum Order Quantity:
250
13 Weeks 出荷できます 8/10/26
カートに追加
PRICE (USD)
数量
Unit Price
250
$0.3060
1,100
$0.2999
2,200
$0.2948
4,400
$0.2897
7,500
$0.2836
16,000 +
$0.2479
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!