- Home ›
- All Products›
- 98784-1014
98784-1014
Molex / Waldom
NSCC Receptacle Connector 3.33mm Pitch, 1.50mm, Shorting Bar, Short, 5 Circuit, Blue
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
NSCC Receptacle Connector 3.33mm Pitch, 1.50mm, Shorting Bar, Short, 5 Circuit, Blue
Search Keywords: 987841014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98784-1014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2400
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,400
$0.601
4,800
$0.597
5,000
$0.581
10,000
$0.561
25,000
$0.517
50,000
$0.513
100,000
$0.509
250,000 +
$0.505
Click for Quote
Log in
to unlock special pricing