- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98781-1001
98781-1001
Molex / Waldom
Conn Housing M 5 POS 3.33mm Crimp ST Cable Mount Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing M 5 POS 3.33mm Crimp ST Cable Mount Automotive Carton
Search Keywords: 987811001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98781-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3120
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,120
$1.80
5,000
$1.49
10,000
$1.25
25,000
$1.09
50,000
$0.94
100,000
$0.85
250,000 +
$0.80
Click for Quote
Log in
to unlock special pricing